CMF601M5000FKEB is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.33.87150
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.9.68947
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.29.10190
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.8.01097
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.6.73194
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.72869
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.7.34311
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.25.19200
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.72869
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.7.34880
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.8.01097
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.22.53490
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.8.01097
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.7.34880
Datasheet
1.5 MOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF601M5000FKEB

DigiKey Part Number
CMF601M5000FKEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF601M5000FKEB
Description
RES 1.5M OHM 1W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.5 MOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF601M5000FKEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF601M5000BEEKVishay Dale0CMF601M5000BEEK-NDkr.33.87150Upgrade
CMF601M5000FEEAVishay Dale0CMF601M5000FEEA-NDkr.9.68947Upgrade
CMF601M5000FEEKVishay Dale0CMF601M5000FEEK-NDkr.29.10190Upgrade
CMF651M5000FKEBVishay Dale0CMF651M5000FKEB-NDkr.8.01097Similar
CMF701M5000FKEBVishay Dale0CMF701M5000FKEB-NDkr.6.73194Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.7.34311kr.7,343.11
Manufacturers Standard Package
Unit Price without VAT:kr.7.34311
Unit Price with VAT:kr.9.17889