1 MOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF601M0000FKEB

DigiKey Part Number
CMF1.00MFGTR-ND - Tape & Reel (TR)
CMF1.00MFGCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF601M0000FKEB
Description
RES 1.00M OHM 1W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF601M0000FKEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.088
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.55000kr.3.55
10kr.2.28200kr.22.82
25kr.1.94000kr.48.50
50kr.1.72320kr.86.16
100kr.1.54000kr.154.00
250kr.1.33852kr.334.63
500kr.1.21234kr.606.17
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.10506kr.1,105.06
2.000kr.1.01393kr.2,027.86
3.000kr.0.96710kr.2,901.30
5.000kr.0.91413kr.4,570.65
7.000kr.0.88256kr.6,177.92
10.000kr.0.85171kr.8,517.10
Manufacturers Standard Package
Unit Price without VAT:kr.3.55000
Unit Price with VAT:kr.4.43750