CMF601K2000FKRE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.4.61149
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.77384
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.57673
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.75339
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.77384
Datasheet
1.2 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF601K2000FKRE

DigiKey Part Number
CMF601K2000FKRE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF601K2000FKRE
Description
RES 1.2K OHM 1W 1% AXIAL
Customer Reference
Detailed Description
1.2 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF601K2000FKRE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF651K2000FKRE70Vishay Dale0CMF651K2000FKRE70-NDkr.4.61149Similar
CMF601K2000FKBF64Vishay Dale0CMF601K2000FKBF64-NDkr.5.77384Parametric Equivalent
CMF601K2000FKEAVishay Dale0CMF601K2000FKEA-NDkr.1.57673Parametric Equivalent
CMF601K2000FKEBVishay Dale0CMF601K2000FKEB-NDkr.1.75339Parametric Equivalent
CMF601K2000FKEK64Vishay Dale0CMF601K2000FKEK64-NDkr.5.77384Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types