
CMF601K0000BHEB | |
---|---|
DigiKey Part Number | 541-CMF601K0000BHEBTR-ND - Tape & Reel (TR) 541-CMF601K0000BHEBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF601K0000BHEB |
Description | RES 1K OHM 1W 0.1% AXIAL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF601K0000BHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.9.86000 | kr.9.86 |
10 | kr.6.47000 | kr.64.70 |
25 | kr.5.55760 | kr.138.94 |
50 | kr.4.98560 | kr.249.28 |
100 | kr.4.49790 | kr.449.79 |
250 | kr.3.96440 | kr.991.10 |
500 | kr.3.63046 | kr.1,815.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.3.41363 | kr.3,413.63 |
2.000 | kr.3.16775 | kr.6,335.50 |
3.000 | kr.3.04145 | kr.9,124.35 |
5.000 | kr.2.89857 | kr.14,492.85 |
7.000 | kr.2.81344 | kr.19,694.08 |
10.000 | kr.2.73029 | kr.27,302.90 |
12.000 | kr.2.69039 | kr.32,284.68 |
24.000 | kr.2.55353 | kr.61,284.72 |
25.000 | kr.2.54614 | kr.63,653.50 |
Unit Price without VAT: | kr.9.86000 |
---|---|
Unit Price with VAT: | kr.12.32500 |