Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

CMF60150R00DHEB | |
|---|---|
DigiKey Part Number | CMF60150R00DHEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF60150R00DHEB |
Description | RES 150 OHM 1W .5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±0.5% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF60150R00DHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF60150R00BEEK | Vishay Dale | 0 | CMF60150R00BEEK-ND | kr.21.04690 | Upgrade |
| CMF60150R00BHEK | Vishay Dale | 0 | CMF60150R00BHEK-ND | kr.21.04690 | Upgrade |
| CMF60150R00CEEB | Vishay Dale | 0 | CMF60150R00CEEB-ND | kr.6.46464 | Parametric Equivalent |
| CMF60150R00DHEA | Vishay Dale | 0 | CMF60150R00DHEA-ND | kr.2.47661 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.73768 | kr.2,737.68 |
| Unit Price without VAT: | kr.2.73768 |
|---|---|
| Unit Price with VAT: | kr.3.42210 |


