CMF60121K00FHEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.4.51012
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.73768
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.01675
Datasheet
121 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF60121K00FHEK

DigiKey Part Number
CMF60121K00FHEK-ND
Manufacturer
Manufacturer Product Number
CMF60121K00FHEK
Description
RES 121K OHM 1W 1% AXIAL
Customer Reference
Detailed Description
121 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF60121K00FHEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF70121K00FHEAVishay Dale0CMF70121K00FHEA-NDkr.4.51012Similar
CMF60121K00DHEBVishay Dale0CMF60121K00DHEB-NDkr.2.73768Parametric Equivalent
CMF60121K00FHEBVishay Dale0CMF60121K00FHEB-NDkr.2.01675Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.21.04690kr.2,104.69
Manufacturers Standard Package
Unit Price without VAT:kr.21.04690
Unit Price with VAT:kr.26.30863