CMF60120R00FKEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.4.44244
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.57673
Datasheet
120 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF60120R00FKEK

DigiKey Part Number
CMF60120R00FKEK-ND
Manufacturer
Manufacturer Product Number
CMF60120R00FKEK
Description
RES 120 OHM 1W 1% AXIAL
Customer Reference
Detailed Description
120 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF60120R00FKEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF60120R00FEEAVishay Dale0CMF60120R00FEEA-NDkr.4.44244Upgrade
CMF60120R00FKEAVishay Dale0CMF60120R00FKEA-NDkr.1.57673Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.1.06658kr.1,066.58
Unit Price without VAT:kr.1.06658
Unit Price with VAT:kr.1.33323