CMF60110R00FKBF is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.01675
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.57673
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 774
Unit Price: kr.4.50000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.91595
Datasheet
110 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF60110R00FKBF

DigiKey Part Number
CMF60110R00FKBF-ND
Manufacturer
Manufacturer Product Number
CMF60110R00FKBF
Description
RES 110 OHM 1W 1% AXIAL
Customer Reference
Detailed Description
110 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF60110R00FKBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF60110R00FHEBVishay Dale0CMF60110R00FHEB-NDkr.2.01675Parametric Equivalent
CMF60110R00FKEAVishay Dale0CMF60110R00FKEA-NDkr.1.57673Parametric Equivalent
CMF60110R00FKEBVishay Dale774541-CMF60110R00FKEBCT-NDkr.4.50000Parametric Equivalent
CMF60110R00FKR670Vishay Dale0CMF60110R00FKR670-NDkr.1.91595Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes