Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF60110K00BEEA70 | |
|---|---|
DigiKey Part Number | CMF60110K00BEEA70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF60110K00BEEA70 |
Description | RES 110K OHM 1W .1% AXIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 110 kOhms ±0.1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF60110K00BEEA70 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF60110K00BEEB70 | Vishay Dale | 0 | CMF60110K00BEEB70-ND | kr.7.52818 | Parametric Equivalent |
| CMF60110K00BER670 | Vishay Dale | 0 | CMF60110K00BER670-ND | kr.7.52818 | Parametric Equivalent |
| CMF60110K00BERE70 | Vishay Dale | 0 | CMF60110K00BERE70-ND | kr.6.90046 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.6.90046 | kr.17,251.15 |
| Unit Price without VAT: | kr.6.90046 |
|---|---|
| Unit Price with VAT: | kr.8.62558 |


