CMF6010R700FKEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.4.64392
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.57673
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.75339
Datasheet
10.7 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF6010R700FKEK

DigiKey Part Number
CMF6010R700FKEK-ND
Manufacturer
Manufacturer Product Number
CMF6010R700FKEK
Description
RES 10.7 OHM 1W 1% AXIAL
Customer Reference
Detailed Description
10.7 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF6010R700FKEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF6510R700FKEBVishay Dale0CMF6510R700FKEB-NDkr.4.64392Similar
CMF6010R700FKEAVishay Dale0CMF6010R700FKEA-NDkr.1.57673Parametric Equivalent
CMF6010R700FKEBVishay Dale0CMF6010R700FKEB-NDkr.1.75339Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.21.04690kr.2,104.69
Manufacturers Standard Package
Unit Price without VAT:kr.21.04690
Unit Price with VAT:kr.26.30863