10 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF6010K000FKEB

DigiKey Part Number
541-CMF6010K000FKEBCT-ND - Cut Tape (CT)
541-CMF6010K000FKEBTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CMF6010K000FKEB
Description
RES 10.0K OHM 1W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF6010K000FKEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPF110K000FKEE6Vishay Dale8.086CPF10.0KCCT-NDkr.0.79000Similar
FMP200FRF52-10KYAGEO7.21510KYCT-NDkr.0.18000Upgrade
In-Stock: 620
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.01000kr.5.01
10kr.3.25200kr.32.52
25kr.2.77440kr.69.36
50kr.2.47260kr.123.63
100kr.2.21650kr.221.65
250kr.1.93524kr.483.81
500kr.1.75922kr.879.61
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.1.60973kr.1,609.73
2.000kr.1.48261kr.2,965.22
3.000kr.1.41731kr.4,251.93
5.000kr.1.34343kr.6,717.15
7.000kr.1.29940kr.9,095.80
10.000kr.1.25640kr.12,564.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.01000
Unit Price with VAT:kr.6.26250