CMF6010K000DER6 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.91416
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.46464
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.08217
Datasheet
10 kOhms ±0.5% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF6010K000DER6

DigiKey Part Number
CMF6010K000DER6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF6010K000DER6
Description
RES 10K OHM 1W .5% AXIAL
Customer Reference
Detailed Description
10 kOhms ±0.5% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF6010K000DER6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF6010K000CEEAVishay Dale0CMF6010K000CEEA-NDkr.5.91416Parametric Equivalent
CMF6010K000CEEBVishay Dale0CMF6010K000CEEB-NDkr.6.46464Parametric Equivalent
CMF6010K000DEEAVishay Dale0CMF6010K000DEEA-NDkr.5.08217Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types