Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF60100R00FHEK | |
|---|---|
DigiKey Part Number | CMF100FA-ND |
Manufacturer | |
Manufacturer Product Number | CMF60100R00FHEK |
Description | RES 100 OHM 1W 1% AXIAL |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF60100R00FHEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF60100R00BEEA | Vishay Dale | 0 | CMF60100R00BEEA-ND | kr.6.31837 | Upgrade |
| CMF60100R00BEEB | Vishay Dale | 0 | CMF60100R00BEEB-ND | kr.6.90077 | Upgrade |
| CMF60100R00BHEA | Vishay Dale | 0 | CMF60100R00BHEA-ND | kr.3.80342 | Upgrade |
| CMF60100R00BHEA70 | Vishay Dale | 0 | CMF60100R00BHEA70-ND | kr.4.16229 | Upgrade |
| CMF60100R00BHEB | Vishay Dale | 1.043 | 541-CMF60100R00BHEBCT-ND | kr.9.95000 | Upgrade |


