CMF60100K00FKR670 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.4.66381
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.5.13434
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.2.73389
Datasheet

Upgrade


Vishay Dale
In Stock: 994
Unit Price: kr.14.91000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.3.75693
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.3.24109
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.3.05935
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.3.82203
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.3.36786
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.6.78714
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.2.77304
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.72512
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.73389
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.72512
Datasheet
CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF60100K00FKR670

DigiKey Part Number
CMF60100K00FKR670-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF60100K00FKR670
Description
RES 100K OHM 1W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF60100K00FKR670 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.17325kr.1,173.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.17325
Unit Price with VAT:kr.1.46656