Parametric Equivalent

CMF55R25000GNEK | |
|---|---|
DigiKey Part Number | CMF55R25000GNEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF55R25000GNEK |
Description | RES 0.25 OHM 1/2W 2% AXIAL |
Customer Reference | |
Detailed Description | 250 mOhms ±2% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55R25000GNEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF55R25000GNEB | Vishay Dale | 0 | CMF55R25000GNEB-ND | kr.11.12340 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.75838 | kr.7,758.38 |
| Unit Price without VAT: | kr.7.75838 |
|---|---|
| Unit Price with VAT: | kr.9.69798 |


