CMF559M1000JNR6 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.46709
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.46709
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.01749
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.46709
Datasheet
9.1 MOhms ±5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF559M1000JNR6

DigiKey Part Number
CMF559M1000JNR6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF559M1000JNR6
Description
RES 9.1M OHM 1/2W 5% AXIAL
Customer Reference
Detailed Description
9.1 MOhms ±5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF559M1000JNR6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF559M1000JKEBVishay Dale0CMF559M1000JKEB-NDkr.3.46709Parametric Equivalent
CMF559M1000JLEBVishay Dale0CMF559M1000JLEB-NDkr.3.46709Parametric Equivalent
CMF559M1000JNEAVishay Dale0CMF559M1000JNEA-NDkr.2.01749Parametric Equivalent
CMF559M1000JNEBVishay Dale0CMF559M1000JNEB-NDkr.3.46709Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types