9.76 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF559K7600FHEB

DigiKey Part Number
CMF9.76KHFTR-ND - Tape & Reel (TR)
CMF9.76KHFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF559K7600FHEB
Description
RES 9.76K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
9.76 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF559K7600FHEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.112
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.44000kr.4.44
10kr.2.85300kr.28.53
25kr.2.42960kr.60.74
50kr.2.16200kr.108.10
100kr.1.93620kr.193.62
250kr.1.68772kr.421.93
500kr.1.53200kr.766.00
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.39981kr.1,399.81
2.000kr.1.28747kr.2,574.94
3.000kr.1.22973kr.3,689.19
5.000kr.1.16443kr.5,822.15
7.000kr.1.12551kr.7,878.57
10.000kr.1.08749kr.10,874.90
Manufacturers Standard Package
Unit Price without VAT:kr.4.44000
Unit Price with VAT:kr.5.55000