CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF559K0000BHEB

DigiKey Part Number
541-CMF559K0000BHEBTR-ND - Tape & Reel (TR)
541-CMF559K0000BHEBCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF559K0000BHEB
Description
RES 9K OHM 1/2W 0.1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
9 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF559K0000BHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 808
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.9.47000kr.9.47
10kr.6.23400kr.62.34
25kr.5.35280kr.133.82
50kr.4.80000kr.240.00
100kr.4.32960kr.432.96
250kr.3.81440kr.953.60
500kr.3.49158kr.1,745.79
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.34637kr.3,346.37
2.000kr.3.10471kr.6,209.42
3.000kr.2.98057kr.8,941.71
5.000kr.2.84017kr.14,200.85
7.000kr.2.75649kr.19,295.43
10.000kr.2.67476kr.26,747.60
12.000kr.2.63555kr.31,626.60
24.000kr.2.50104kr.60,024.96
25.000kr.2.49377kr.62,344.25
Manufacturers Standard Package
Unit Price without VAT:kr.9.47000
Unit Price with VAT:kr.11.83750