CMF5597K600BEEB70 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.27.83320
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.91534
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.27.83320
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.21428
Datasheet
97.6 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5597K600BEEB70

DigiKey Part Number
CMF5597K600BEEB70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF5597K600BEEB70
Description
RES 97.6K OHM 1/2W .1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
97.6 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5597K600BEEB70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5597K600BEBF70Vishay Dale0CMF5597K600BEBF70-NDkr.27.83320Parametric Equivalent
CMF5597K600BEEA70Vishay Dale0CMF5597K600BEEA70-NDkr.3.91534Parametric Equivalent
CMF5597K600BEEK70Vishay Dale0CMF5597K600BEEK70-NDkr.27.83320Parametric Equivalent
CMF5597K600BER670Vishay Dale0CMF5597K600BER670-NDkr.6.21428Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.21428kr.6,214.28
Manufacturers Standard Package
Unit Price without VAT:kr.6.21428
Unit Price with VAT:kr.7.76785