976 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55976K00FHEB

DigiKey Part Number
CMF976KHFTR-ND - Tape & Reel (TR)
CMF976KHFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF55976K00FHEB
Description
RES 976K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
976 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55976K00FHEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.686
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.31000kr.4.31
10kr.2.80200kr.28.02
25kr.2.38640kr.59.66
50kr.2.12520kr.106.26
100kr.1.90260kr.190.26
250kr.1.65804kr.414.51
500kr.1.50498kr.752.49
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.37483kr.1,374.83
2.000kr.1.26426kr.2,528.52
3.000kr.1.20745kr.3,622.35
5.000kr.1.14317kr.5,715.85
7.000kr.1.10487kr.7,734.09
10.000kr.1.06744kr.10,674.40
Manufacturers Standard Package
Unit Price without VAT:kr.4.31000
Unit Price with VAT:kr.5.38750