
CMF55931K00FHEB | |
|---|---|
DigiKey Part Number | 541-CMF55931K00FHEBTR-ND - Tape & Reel (TR) 541-CMF55931K00FHEBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55931K00FHEB |
Description | RES 931K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 931 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55931K00FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.18000 | kr.4.18 |
| 10 | kr.2.69500 | kr.26.95 |
| 25 | kr.2.29240 | kr.57.31 |
| 50 | kr.2.04020 | kr.102.01 |
| 100 | kr.1.82590 | kr.182.59 |
| 250 | kr.1.59032 | kr.397.58 |
| 500 | kr.1.44286 | kr.721.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.86529 | kr.1,865.29 |
| 2.000 | kr.1.72058 | kr.3,441.16 |
| 3.000 | kr.1.64624 | kr.4,938.72 |
| 5.000 | kr.1.56215 | kr.7,810.75 |
| 7.000 | kr.1.51203 | kr.10,584.21 |
| 10.000 | kr.1.46306 | kr.14,630.60 |
| Unit Price without VAT: | kr.4.18000 |
|---|---|
| Unit Price with VAT: | kr.5.22500 |

