CMF55909R00BHBF is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.62929
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 968
Unit Price: kr.9.76000
Datasheet
909 Ohms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55909R00BHBF

DigiKey Part Number
CMF55909R00BHBF-ND
Manufacturer
Manufacturer Product Number
CMF55909R00BHBF
Description
RES 909 OHM 1/2W .1% AXIAL
Customer Reference
Detailed Description
909 Ohms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55909R00BHBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF55909R00BEEBVishay Dale0CMF55909R00BEEB-NDkr.5.62929Parametric Equivalent
CMF55909R00BHEBVishay Dale968541-CMF55909R00BHEBCT-NDkr.9.76000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes