CMF55909K00FHEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.66952
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.7.15761
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 2.604
Unit Price: kr.3.80000
Datasheet
909 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55909K00FHEK

DigiKey Part Number
CMF55909K00FHEK-ND
Manufacturer
Manufacturer Product Number
CMF55909K00FHEK
Description
RES 909K OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
909 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55909K00FHEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF55909K00DHEBVishay Dale0CMF55909K00DHEB-NDkr.2.66952Parametric Equivalent
CMF55909K00FEEBVishay Dale0CMF55909K00FEEB-NDkr.7.15761Parametric Equivalent
CMF55909K00FHEBVishay Dale2.604CMF909KHFCT-NDkr.3.80000Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.21.04690kr.2,104.69
Manufacturers Standard Package
Unit Price without VAT:kr.21.04690
Unit Price with VAT:kr.26.30863