Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF55909K00BHEB | |
|---|---|
DigiKey Part Number | CMF55909K00BHEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF55909K00BHEB |
Description | RES 909K OHM 1/2W .1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 909 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55909K00BHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF55909K00BEEA | Vishay Dale | 0 | CMF55909K00BEEA-ND | kr.5.84461 | Parametric Equivalent |
| CMF55909K00BEEK | Vishay Dale | 0 | CMF55909K00BEEK-ND | kr.27.15550 | Parametric Equivalent |
| CMF55909K00BHEK | Vishay Dale | 0 | CMF55909K00BHEK-ND | kr.21.04690 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.14376 | kr.4,143.76 |
| Unit Price without VAT: | kr.4.14376 |
|---|---|
| Unit Price with VAT: | kr.5.17970 |


