8.25 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF558K2500FHEK

DigiKey Part Number
541-CMF558K2500FHEK-ND
Manufacturer
Manufacturer Product Number
CMF558K2500FHEK
Description
RES 8.25K OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
8.25 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF558K2500FHEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF558K2500DHEAVishay Dale0CMF558K2500DHEA-NDkr.1.61421Parametric Equivalent
CMF558K2500DHEBVishay Dale0CMF558K2500DHEB-NDkr.2.62077Parametric Equivalent
CMF558K2500FEEBVishay Dale0CMF558K2500FEEB-NDkr.3.35310Parametric Equivalent
CMF558K2500FHEAVishay Dale0CMF558K2500FHEA-NDkr.1.02248Parametric Equivalent
CMF558K2500FHEBVishay Dale635CMF8.25KHFCT-NDkr.5.64000Parametric Equivalent
In-Stock: 100
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.47.99000kr.47.99
10kr.29.01800kr.290.18
25kr.24.11480kr.602.87
50kr.21.10580kr.1,055.29
100kr.18.58510kr.1,858.51
Manufacturers Standard Package
Unit Price without VAT:kr.47.99000
Unit Price with VAT:kr.59.98750