86.6 Ohms ±0.5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5586R600DHR6

DigiKey Part Number
541-CMF5586R600DHR6TR-ND - Tape & Reel (TR)
541-CMF5586R600DHR6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF5586R600DHR6
Description
RES 86.6 OHM 1/2W 0.5% AXIAL
Customer Reference
Detailed Description
86.6 Ohms ±0.5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5586R600DHR6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5586R600DHEAVishay Dale0CMF5586R600DHEA-NDkr.1.61421Parametric Equivalent
CMF5586R600DHEBVishay Dale0CMF5586R600DHEB-NDkr.2.62077Parametric Equivalent
CMF5586R600DHR7Vishay Dale0CMF5586R600DHR7-NDkr.1.68805Parametric Equivalent
CMF5586R600DHR8Vishay Dale0CMF5586R600DHR8-NDkr.1.63281Parametric Equivalent
CMF5586R600DHWFVishay Dale0CMF5586R600DHWF-NDkr.3.19662Parametric Equivalent
In-Stock: 975
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.7.80000kr.7.80
10kr.4.50800kr.45.08
25kr.3.66720kr.91.68
50kr.3.15480kr.157.74
100kr.2.72680kr.272.68
250kr.2.26744kr.566.86
500kr.1.98530kr.992.65
Unit Price without VAT:kr.7.80000
Unit Price with VAT:kr.9.75000