Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF5586R600BHEA | |
|---|---|
DigiKey Part Number | CMF5586R600BHEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF5586R600BHEA |
Description | RES 86.6 OHM 1/2W .1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 86.6 Ohms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5586R600BHEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5586R600BEEB | Vishay Dale | 0 | CMF5586R600BEEB-ND | kr.5.62929 | Parametric Equivalent |
| CMF5586R600BHEB | Vishay Dale | 0 | CMF5586R600BHEB-ND | kr.4.09716 | Parametric Equivalent |
| CMF5586R600BHR7 | Vishay Dale | 0 | CMF5586R600BHR7-ND | kr.2.70109 | Parametric Equivalent |
| CMF5586R600BHR8 | Vishay Dale | 0 | CMF5586R600BHR8-ND | kr.2.64017 | Parametric Equivalent |
| CMF5586R600BHWF | Vishay Dale | 0 | CMF5586R600BHWF-ND | kr.4.95624 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.73899 | kr.13,694.95 |
| Unit Price without VAT: | kr.2.73899 |
|---|---|
| Unit Price with VAT: | kr.3.42374 |


