82.5 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5582R500FHEB

DigiKey Part Number
CMF82.5HFTR-ND - Tape & Reel (TR)
CMF82.5HFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF5582R500FHEB
Description
RES 82.5 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
82.5 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5582R500FHEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5582R500DHR6Vishay Dale990541-CMF5582R500DHR6CT-NDkr.6.47000Parametric Equivalent
In-Stock: 943
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.63000kr.4.63
10kr.2.98600kr.29.86
25kr.2.54360kr.63.59
50kr.2.26460kr.113.23
100kr.2.02820kr.202.82
250kr.1.76912kr.442.28
500kr.1.60694kr.803.47
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.82472kr.1,824.72
2.000kr.1.68273kr.3,365.46
3.000kr.1.60983kr.4,829.49
5.000kr.1.52734kr.7,636.70
7.000kr.1.47819kr.10,347.33
10.000kr.1.43017kr.14,301.70
Manufacturers Standard Package
Unit Price without VAT:kr.4.63000
Unit Price with VAT:kr.5.78750