CMF5582R500DHBF is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.61421
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.62077
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 990
Unit Price: kr.6.47000
Datasheet
82.5 Ohms ±0.5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5582R500DHBF

DigiKey Part Number
CMF5582R500DHBF-ND
Manufacturer
Manufacturer Product Number
CMF5582R500DHBF
Description
RES 82.5 OHM 1/2W .5% AXIAL
Customer Reference
Detailed Description
82.5 Ohms ±0.5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5582R500DHBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5582R500DHEAVishay Dale0CMF5582R500DHEA-NDkr.1.61421Parametric Equivalent
CMF5582R500DHEBVishay Dale0CMF5582R500DHEB-NDkr.2.62077Parametric Equivalent
CMF5582R500DHR6Vishay Dale990541-CMF5582R500DHR6CT-NDkr.6.47000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types