Parametric Equivalent
Parametric Equivalent
Similar

CMF557R5000FKEB | |
|---|---|
DigiKey Part Number | CMF557R5000FKEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF557R5000FKEB |
Description | RES 7.5 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF557R5000FKEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF557R5000FKEA | Vishay Dale | 0 | CMF557R5000FKEA-ND | kr.3.41277 | Parametric Equivalent |
| CMF557R5000FKEK | Vishay Dale | 0 | CMF557R5000FKEK-ND | kr.21.04690 | Parametric Equivalent |
| RNF12FTD7R50 | Stackpole Electronics Inc | 0 | RNF12FTD7R50-ND | kr.0.36630 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.47535 | kr.5,475.35 |
| Unit Price without VAT: | kr.5.47535 |
|---|---|
| Unit Price with VAT: | kr.6.84419 |



