
CMF557K9600BEEB | |
|---|---|
DigiKey Part Number | CMF7.96KHBTR-ND - Tape & Reel (TR) CMF7.96KHBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF557K9600BEEB |
Description | RES 7.96K OHM 1/2W 0.1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7.96 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF557K9600BEEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.32000 | kr.9.32 |
| 10 | kr.6.13700 | kr.61.37 |
| 25 | kr.5.27000 | kr.131.75 |
| 50 | kr.4.72340 | kr.236.17 |
| 100 | kr.4.25920 | kr.425.92 |
| 250 | kr.3.75100 | kr.937.75 |
| 500 | kr.3.43260 | kr.1,716.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.62929 | kr.5,629.29 |
| 2.000 | kr.5.25022 | kr.10,500.44 |
| 3.000 | kr.5.05552 | kr.15,166.56 |
| 5.000 | kr.4.83532 | kr.24,176.60 |
| 7.000 | kr.4.70411 | kr.32,928.77 |
| 10.000 | kr.4.57596 | kr.45,759.60 |
| Unit Price without VAT: | kr.9.32000 |
|---|---|
| Unit Price with VAT: | kr.11.65000 |

