CMF557K8700FHEA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.61421
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.62077
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.35310
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.21.04690
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 3.729
Unit Price: kr.4.63000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 100
Unit Price: kr.47.99000
Datasheet
7.87 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF557K8700FHEA

DigiKey Part Number
CMF557K8700FHEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF557K8700FHEA
Description
RES 7.87K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
7.87 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF557K8700FHEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF557K8700DHEAVishay Dale0CMF557K8700DHEA-NDkr.1.61421Parametric Equivalent
CMF557K8700DHEBVishay Dale0CMF557K8700DHEB-NDkr.2.62077Parametric Equivalent
CMF557K8700FEEBVishay Dale0CMF557K8700FEEB-NDkr.3.35310Parametric Equivalent
CMF557K8700FEEKVishay Dale0CMF557K8700FEEK-NDkr.21.04690Parametric Equivalent
CMF557K8700FHEBVishay Dale3.729CMF7.87KHFCT-NDkr.4.63000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.02248kr.5,112.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.02248
Unit Price with VAT:kr.1.27810