7.68 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF557K6800FHEB

DigiKey Part Number
CMF7.68KHFTR-ND - Tape & Reel (TR)
CMF7.68KHFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF557K6800FHEB
Description
RES 7.68K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
7.68 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF557K6800FHEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.610
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.23000kr.3.23
10kr.2.08000kr.20.80
25kr.1.76240kr.44.06
50kr.1.56600kr.78.30
100kr.1.39800kr.139.80
250kr.1.21400kr.303.50
500kr.1.09846kr.549.23
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.00026kr.1,000.26
2.000kr.0.91683kr.1,833.66
3.000kr.0.87399kr.2,621.97
5.000kr.0.82548kr.4,127.40
7.000kr.0.79658kr.5,576.06
10.000kr.0.76834kr.7,683.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.23000
Unit Price with VAT:kr.4.03750