76.8 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5576K800BEEB

DigiKey Part Number
CMF76.8KHBTR-ND - Tape & Reel (TR)
CMF76.8KHBCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF5576K800BEEB
Description
RES 76.8K OHM 1/2W 0.1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
76.8 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5576K800BEEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 122
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.8.62000kr.8.62
10kr.5.66200kr.56.62
25kr.4.85640kr.121.41
50kr.4.35060kr.217.53
100kr.3.92070kr.392.07
250kr.3.44872kr.862.18
500kr.3.15338kr.1,576.69
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.62929kr.5,629.29
2.000kr.5.25022kr.10,500.44
3.000kr.5.05552kr.15,166.56
5.000kr.4.83532kr.24,176.60
7.000kr.4.70411kr.32,928.77
10.000kr.4.57596kr.45,759.60
Manufacturers Standard Package
Unit Price without VAT:kr.8.62000
Unit Price with VAT:kr.10.77500