CMF55732K00FHEB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.69206
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.66952
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.12143
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.13765
Datasheet
732 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55732K00FHEB

DigiKey Part Number
CMF732KHFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF55732K00FHEB
Description
RES 732K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
732 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55732K00FHEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF55732K00DHEAVishay Dale0CMF55732K00DHEA-NDkr.1.69206Parametric Equivalent
CMF55732K00DHEBVishay Dale0CMF55732K00DHEB-NDkr.2.66952Parametric Equivalent
CMF55732K00FHEAVishay Dale0CMF55732K00FHEA-NDkr.1.12143Parametric Equivalent
CMF55732K00FHR6Vishay Dale0CMF55732K00FHR6-NDkr.1.13765Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.86529kr.1,865.29
Manufacturers Standard Package
Unit Price without VAT:kr.1.86529
Unit Price with VAT:kr.2.33161