
CMF5571K500FHEB | |
|---|---|
DigiKey Part Number | CMF71.5KHFTR-ND - Tape & Reel (TR) CMF71.5KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5571K500FHEB |
Description | RES 71.5K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 71.5 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5571K500FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.54000 | kr.4.54 |
| 10 | kr.2.95000 | kr.29.50 |
| 25 | kr.2.51400 | kr.62.85 |
| 50 | kr.2.24000 | kr.112.00 |
| 100 | kr.2.00640 | kr.200.64 |
| 250 | kr.1.75000 | kr.437.50 |
| 500 | kr.1.58950 | kr.794.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.48205 | kr.1,482.05 |
| 2.000 | kr.1.36378 | kr.2,727.56 |
| 3.000 | kr.1.30300 | kr.3,909.00 |
| 5.000 | kr.1.23424 | kr.6,171.20 |
| 7.000 | kr.1.19327 | kr.8,352.89 |
| 10.000 | kr.1.15324 | kr.11,532.40 |
| 12.000 | kr.1.13404 | kr.13,608.48 |
| 24.000 | kr.1.06814 | kr.25,635.36 |
| 25.000 | kr.1.06459 | kr.26,614.75 |
| Unit Price without VAT: | kr.4.54000 |
|---|---|
| Unit Price with VAT: | kr.5.67500 |

