CMF556R9800FKEB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.9.28911
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.24.66070
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.41277
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.21.04690
Datasheet
6.98 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF556R9800FKEB

DigiKey Part Number
CMF556R9800FKEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF556R9800FKEB
Description
RES 6.98 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6.98 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF556R9800FKEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF556R9800FHEBVishay Dale0CMF556R9800FHEB-NDkr.9.28911Parametric Equivalent
CMF556R9800FHEKVishay Dale0CMF556R9800FHEK-NDkr.24.66070Parametric Equivalent
CMF556R9800FKEAVishay Dale0CMF556R9800FKEA-NDkr.3.41277Parametric Equivalent
CMF556R9800FKEKVishay Dale0CMF556R9800FKEK-NDkr.21.04690Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.47535kr.5,475.35
Manufacturers Standard Package
Unit Price without VAT:kr.5.47535
Unit Price with VAT:kr.6.84419