Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade

CMF556R8100FLEB70 | |
|---|---|
DigiKey Part Number | CMF556R8100FLEB70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF556R8100FLEB70 |
Description | RES 6.81 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.81 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF556R8100FLEB70 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF556R8100FHEA | Vishay Dale | 0 | CMF556R8100FHEA-ND | kr.6.00118 | Upgrade |
| CMF556R8100FKEA | Vishay Dale | 0 | CMF556R8100FKEA-ND | kr.3.41277 | Parametric Equivalent |
| CMF556R8100FKEA70 | Vishay Dale | 0 | CMF556R8100FKEA70-ND | kr.3.73759 | Parametric Equivalent |
| CMF556R8100FKEB | Vishay Dale | 0 | CMF556R8100FKEB-ND | kr.5.47535 | Parametric Equivalent |
| CMF556R8100FKEB70 | Vishay Dale | 0 | CMF556R8100FKEB70-ND | kr.5.97196 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.97196 | kr.5,971.96 |
| Unit Price without VAT: | kr.5.97196 |
|---|---|
| Unit Price with VAT: | kr.7.46495 |



