
CMF556K8100FHEB | |
|---|---|
DigiKey Part Number | CMF6.81KHFTR-ND - Tape & Reel (TR) CMF6.81KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF556K8100FHEB |
Description | RES 6.81K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.81 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF556K8100FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.23000 | kr.3.23 |
| 10 | kr.2.06700 | kr.20.67 |
| 25 | kr.1.75480 | kr.43.87 |
| 50 | kr.1.55960 | kr.77.98 |
| 100 | kr.1.39160 | kr.139.16 |
| 250 | kr.1.20840 | kr.302.10 |
| 500 | kr.1.09326 | kr.546.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.99557 | kr.995.57 |
| 2.000 | kr.0.91249 | kr.1,824.98 |
| 3.000 | kr.0.86981 | kr.2,609.43 |
| 5.000 | kr.0.82151 | kr.4,107.55 |
| 7.000 | kr.0.79274 | kr.5,549.18 |
| 10.000 | kr.0.76461 | kr.7,646.10 |
| Unit Price without VAT: | kr.3.23000 |
|---|---|
| Unit Price with VAT: | kr.4.03750 |

