CMF556K8100DHEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.3.91534
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.2.73899
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.61421
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.62077
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 127
Unit Price: kr.5.90000
Datasheet
6.81 kOhms ±0.5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF556K8100DHEK

DigiKey Part Number
CMF556K8100DHEK-ND
Manufacturer
Manufacturer Product Number
CMF556K8100DHEK
Description
RES 6.81K OHM 1/2W .5% AXIAL
Customer Reference
Detailed Description
6.81 kOhms ±0.5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF556K8100DHEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF556K8100BEEA70Vishay Dale0CMF556K8100BEEA70-NDkr.3.91534Upgrade
CMF556K8100BHEAVishay Dale0CMF556K8100BHEA-NDkr.2.73899Upgrade
CMF556K8100DHEAVishay Dale0CMF556K8100DHEA-NDkr.1.61421Parametric Equivalent
CMF556K8100DHEBVishay Dale0CMF556K8100DHEB-NDkr.2.62077Parametric Equivalent
CMF556K8100DHR6Vishay Dale127541-CMF556K8100DHR6CT-NDkr.5.90000Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.21.04690kr.2,104.69
Manufacturers Standard Package
Unit Price without VAT:kr.21.04690
Unit Price with VAT:kr.26.30863