CMF556K6500BEKA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.58358
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.62929
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 100
Unit Price: kr.47.99000
Datasheet
6.65 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF556K6500BEKA

DigiKey Part Number
CMF556K6500BEKA-ND
Manufacturer
Manufacturer Product Number
CMF556K6500BEKA
Description
RES 6.65K OHM 1/2W .1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
6.65 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF556K6500BEKA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF556K6500BEEAVishay Dale0CMF556K6500BEEA-NDkr.3.58358Parametric Equivalent
CMF556K6500BEEBVishay Dale0CMF6.65KHBTR-NDkr.5.62929Parametric Equivalent
CMF556K6500BEEKVishay Dale100541-CMF556K6500BEEK-NDkr.47.99000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
5.000kr.2.61259kr.13,062.95
Manufacturers Standard Package
Unit Price without VAT:kr.2.61259
Unit Price with VAT:kr.3.26574