CMF5569K800FKBF is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.61421
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.62077
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 4.335
Unit Price: kr.2.66000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.89521
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.99534
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.60973
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.60973
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.99534
Datasheet
69.8 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5569K800FKBF

DigiKey Part Number
CMF5569K800FKBF-ND
Manufacturer
Manufacturer Product Number
CMF5569K800FKBF
Description
RES 69.8K OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
69.8 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5569K800FKBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5569K800DHEAVishay Dale0CMF5569K800DHEA-NDkr.1.61421Parametric Equivalent
CMF5569K800DHEBVishay Dale0CMF5569K800DHEB-NDkr.2.62077Parametric Equivalent
CMF5569K800FHEBVishay Dale4.335CMF69.8KHFCT-NDkr.2.66000Parametric Equivalent
CMF5569K800FKEAVishay Dale0CMF5569K800FKEA-NDkr.0.89521Parametric Equivalent
CMF5569K800FKEA70Vishay Dale0CMF5569K800FKEA70-NDkr.0.99534Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes