
CMF55698K00FHEB | |
|---|---|
DigiKey Part Number | CMF698KHFTR-ND - Tape & Reel (TR) CMF698KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55698K00FHEB |
Description | RES 698K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 698 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55698K00FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.2.35200 | kr.23.52 |
| 25 | kr.1.99600 | kr.49.90 |
| 50 | kr.1.77400 | kr.88.70 |
| 100 | kr.1.58560 | kr.158.56 |
| 250 | kr.1.37884 | kr.344.71 |
| 500 | kr.1.24910 | kr.624.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.13898 | kr.1,138.98 |
| 2.000 | kr.1.04537 | kr.2,090.74 |
| 3.000 | kr.0.99726 | kr.2,991.78 |
| 5.000 | kr.0.94285 | kr.4,714.25 |
| 7.000 | kr.0.91041 | kr.6,372.87 |
| 10.000 | kr.0.87874 | kr.8,787.40 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |

