68.1 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5568R100FKEA

DigiKey Part Number
541-CMF5568R100FKEATR-ND - Tape & Reel (TR)
541-CMF5568R100FKEACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF5568R100FKEA
Description
RES 68.1 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
68.1 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5568R100FKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5568R100FHEBVishay Dale2.155CMF68.1HFCT-NDkr.2.73000Parametric Equivalent
In-Stock: 4.998
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.85000kr.2.85
10kr.1.83200kr.18.32
25kr.1.55200kr.38.80
50kr.1.37700kr.68.85
100kr.1.22810kr.122.81
250kr.1.06436kr.266.09
500kr.0.96178kr.480.89
1.000kr.0.87467kr.874.67
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.89521kr.4,476.05
10.000kr.0.83391kr.8,339.10
15.000kr.0.80242kr.12,036.30
25.000kr.0.76682kr.19,170.50
35.000kr.0.74560kr.26,096.00
50.000kr.0.72487kr.36,243.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.85000
Unit Price with VAT:kr.3.56250