Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

CMF5568R000JKRE39 | |
|---|---|
DigiKey Part Number | CMF5568R000JKRE39-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF5568R000JKRE39 |
Description | RES 68 OHM 1/2W 5% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5568R000JKRE39 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF0768R000GKR6 | Vishay Dale | 0 | CMF0768R000GKR6-ND | kr.1.37350 | Upgrade |
| CMF5568R000BHR6 | Vishay Dale | 0 | CMF5568R000BHR6-ND | kr.2.64866 | Upgrade |
| CMF5568R000FHBF | Vishay Dale | 0 | CMF5568R000FHBF-ND | kr.1.11102 | Upgrade |
| CMF5568R000FKR6 | Vishay Dale | 0 | CMF5568R000FKR6-ND | kr.0.87853 | Upgrade |
| CMF7068R000FKBF | Vishay Dale | 0 | CMF7068R000FKBF-ND | kr.6.72351 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.87965 | kr.14,398.25 |
| Unit Price without VAT: | kr.2.87965 |
|---|---|
| Unit Price with VAT: | kr.3.59956 |


