CMF5568K000FHEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.02248
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.82472
Datasheet
68 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5568K000FHEK

DigiKey Part Number
CMF5568K000FHEK-ND
Manufacturer
Manufacturer Product Number
CMF5568K000FHEK
Description
RES 68K OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
68 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5568K000FHEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5568K000FHEAVishay Dale0CMF5568K000FHEA-NDkr.1.02248Parametric Equivalent
CMF5568K000FHEBVishay Dale0CMF5568K000FHEB-NDkr.1.82472Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.1.11102kr.1,111.02
Unit Price without VAT:kr.1.11102
Unit Price with VAT:kr.1.38878