CMF55680R00FKEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.02248
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.82472
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.89521
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.47494
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.52975
Datasheet
680 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55680R00FKEK

DigiKey Part Number
CMF55680R00FKEK-ND
Manufacturer
Manufacturer Product Number
CMF55680R00FKEK
Description
RES 680 OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
680 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55680R00FKEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF55680R00FHEAVishay Dale0CMF55680R00FHEA-NDkr.1.02248Parametric Equivalent
CMF55680R00FHEBVishay Dale0CMF55680R00FHEB-NDkr.1.82472Parametric Equivalent
CMF55680R00FKEAVishay Dale0CMF55680R00FKEA-NDkr.0.89521Parametric Equivalent
CMF55680R00FKEBVishay Dale0CMF55680R00FKEB-NDkr.1.47494Parametric Equivalent
CMF55680R00FKEK39Vishay Dale0CMF55680R00FKEK39-NDkr.5.52975Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.0.87853kr.878.53
Unit Price without VAT:kr.0.87853
Unit Price with VAT:kr.1.09816