
CMF5564K900FHEB | |
|---|---|
DigiKey Part Number | CMF64.9KHFTR-ND - Tape & Reel (TR) CMF64.9KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5564K900FHEB |
Description | RES 64.9K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 64.9 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5564K900FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.31000 | kr.4.31 |
| 10 | kr.2.78300 | kr.27.83 |
| 25 | kr.2.36880 | kr.59.22 |
| 50 | kr.2.10860 | kr.105.43 |
| 100 | kr.1.88740 | kr.188.74 |
| 250 | kr.1.64460 | kr.411.15 |
| 500 | kr.1.49256 | kr.746.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.36342 | kr.1,363.42 |
| 2.000 | kr.1.25361 | kr.2,507.22 |
| 3.000 | kr.1.19722 | kr.3,591.66 |
| 5.000 | kr.1.13341 | kr.5,667.05 |
| 7.000 | kr.1.09540 | kr.7,667.80 |
| 10.000 | kr.1.05825 | kr.10,582.50 |
| Unit Price without VAT: | kr.4.31000 |
|---|---|
| Unit Price with VAT: | kr.5.38750 |

