Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Similar

CMF5560R400FKEA | |
|---|---|
DigiKey Part Number | CMF5560R400FKEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF5560R400FKEA |
Description | RES 60.4 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60.4 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5560R400FKEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5560R400DHEB | Vishay Dale | 0 | CMF5560R400DHEB-ND | kr.2.62077 | Parametric Equivalent |
| CMF5560R400FHEA | Vishay Dale | 0 | CMF5560R400FHEA-ND | kr.1.02248 | Parametric Equivalent |
| CMF5560R400FHEB | Vishay Dale | 892 | CMF60.4HFCT-ND | kr.4.63000 | Parametric Equivalent |
| CMF5560R400FHEK | Vishay Dale | 100 | 541-CMF5560R400FHEK-ND | kr.47.99000 | Parametric Equivalent |
| RNMF12FTD60R4 | Stackpole Electronics Inc | 0 | RNMF12FTD60R4-ND | kr.0.13327 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.89521 | kr.4,476.05 |
| Unit Price without VAT: | kr.0.89521 |
|---|---|
| Unit Price with VAT: | kr.1.11901 |




