60.4 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5560K400FHEB

DigiKey Part Number
CMF60.4KHFTR-ND - Tape & Reel (TR)
CMF60.4KHFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF5560K400FHEB
Description
RES 60.4K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
60.4 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5560K400FHEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.891
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.95000kr.4.95
10kr.3.18900kr.31.89
25kr.2.71840kr.67.96
50kr.2.42440kr.121.22
100kr.2.17210kr.217.21
250kr.1.89644kr.474.11
500kr.1.72346kr.861.73
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.57663kr.1,576.63
2.000kr.1.45186kr.2,903.72
3.000kr.1.38774kr.4,163.22
5.000kr.1.31521kr.6,576.05
7.000kr.1.27199kr.8,903.93
10.000kr.1.22976kr.12,297.60
Manufacturers Standard Package
Unit Price without VAT:kr.4.95000
Unit Price with VAT:kr.6.18750